Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21922Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21M5690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 25+ | $11.490 |
| 100+ | $9.490 |
| 250+ | $9.150 |
| 500+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21922Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21M5690
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21922 is a 7ft black Cat-5e Patch Cable with an 8P8C RJ45 modular plugs on each side. The twisted pair wire cable is made from PE with 24AWG stranded bare copper conductors and PVC jacket. All the cabling elements shall be lay-up together in concentric layers “s” direction with lay length 100mm Ref.
- 89Ω/km at 20°C Maximum conductor resistance
- 100MΩ/km at 20°C Minimum insulation resistance
- 500VAC/1-minute Dielectric strength
- 2kV Air spark test
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
7ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
