Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21970Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M6022
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 25+ | $14.330 |
| 100+ | $11.760 |
| 250+ | $10.650 |
| 500+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21970Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21M6022
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
LAN CategoryCat5e
Connector Type BRJ45 Plug
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CAT5e Ethernet patch cord with 24AWG UTP black cable with snagless boot. CAT5e black patch cable is made from a 24AWG stranded bare copper conductors consisting of an RJ-45 to RJ-45 (8-position). Wired to T568B and rated at 350MHz supporting 100/1000Base-T Ethernet network applications.
- Snagless boots prevents cable kinks and bent pins when removing from patch panels
- PVC jacket
- Gold plated copper alloy contacts
- Polycarbonate insulator
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Datacom, Signalling, Broadcast, Broadband, Communications & Networking
Technical Specifications
Connector Type A
RJ45 Plug
LAN Category
Cat5e
Cable Length - Metric
3m
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
10ft
Product Range
-
Technical Docs (2)
Alternatives for SPC21970
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
