Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.110 |
| 100+ | $16.160 |
| 250+ | $14.770 |
| 500+ | $13.820 |
Price for:Each
Minimum: 50
Multiple: 10
$1,005.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22878Copy
Newark Part No.70M9331
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers1Fibres
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Lead Length - Metric2m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
1Fibres
Fibre Diameter
50µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
2m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
