Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22882Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70M9335
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.380 |
| 25+ | $8.530 |
| 50+ | $7.940 |
| 100+ | $7.410 |
| 250+ | $6.230 |
| 500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22882Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70M9335
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers1Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric1m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC22882 is a 1m corning glass ST/ST multimode simplex Fibre Optic Patch Cord suitable for high bandwidth connections at high speeds over medium distances. Cross connections between walls and computers, patch panels and equipment or between two pieces of equipment and features 62.5/125μm core/cladding fibre diameter.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
1Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
1m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC22882
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
