Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4568Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84N2102
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $108.700 |
| 25+ | $100.670 |
| 50+ | $92.250 |
| 100+ | $89.950 |
| 250+ | $86.130 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$108.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4568Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84N2102
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length12mm
Insulator ColourBlack
Product Range-
Overall Length20mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC4568 is a twin Wire Ferrule Terminal made of copper with tin-plated finish. It comes with a DIN black plastic insulator. It accepts 16AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
16AWG
Pin Length
12mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (1)
Alternatives for SPC4568
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
