Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $73.340 |
Price for:Each
Minimum: 1000
Multiple: 5
$73,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4799Copy
Newark Part No.50N152
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC4799 is an USB Cable Assembly with USB A plug to USB B plug. It provides flexibility to personal computers, notebook computers and most peripheral devices, such as ones using serial, parallel, keyboard, mice or game ports. Features "Plug-and-Play" instant PC expansion, "Hot-Swapping" capabilities - (PC automatically detects the peripheral and configures the necessary software). Permits transfer rates up to 12MBps and supports up to 127 devices.
- Meet PC98/PC99 requirements
- Allow data flow both ways between the computer and the peripheral
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
White
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
