Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4920Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50N087
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.530 |
| 5+ | $71.840 |
| 10+ | $63.000 |
| 25+ | $54.760 |
| 100+ | $48.730 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$85.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4920Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50N087
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter2.693mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC4920 is a silver-grey Heat Treated Fiberglass Sleeving. The sleeving is heat treated for minimal fraying. Withstands temperature to 1200° F and easily expanded for ease of installation.
- Excellent flexibility
- -75°C Low temperature brittleness
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
2.693mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
