Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SRDR-100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25R5095 |
| Product Range | SRDR Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.010 |
| 5+ | $32.690 |
| 10+ | $29.690 |
| 25+ | $27.190 |
| 50+ | $21.530 |
| 100+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$36.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SRDR-100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25R5095 |
| Product Range | SRDR Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Cable Protector Material | PVC (Polyvinylchloride) |
| Cable Protector Color | Grey |
| External Length | 1.83m |
| External Width | 101.6mm |
| Product Range | SRDR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Cable Protector Color | Grey |
| External Width | 101.6mm |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Protector Material | PVC (Polyvinylchloride) |
|---|---|
| External Length | 1.83m |
| Product Range | SRDR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
