Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SRDR-65Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25R5098 |
| Product Range | SRDR Series |
| Your Part Number | |
| Technical Datasheet |
217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 10+ | $28.570 |
| 25+ | $26.990 |
| 50+ | $25.420 |
| 100+ | $20.900 |
| 250+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SRDR-65Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25R5098 |
| Product Range | SRDR Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Cable Protector Material | PVC (Polyvinylchloride) |
| Cable Protector Color | Grey |
| External Length | 1.83m |
| External Width | 66mm |
| Product Range | SRDR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Cable Protector Color | Grey |
| External Width | 66mm |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Protector Material | PVC (Polyvinylchloride) |
|---|---|
| External Length | 1.83m |
| Product Range | SRDR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
