Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS22LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2366
Product RangeMulticomp Pro Schottky Rectifiers
Your Part Number
10,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 10+ | $0.113 |
| 100+ | $0.058 |
| 500+ | $0.037 |
| 1000+ | $0.029 |
| 2500+ | $0.025 |
| 10000+ | $0.024 |
| 25000+ | $0.021 |
Price for:Each
Minimum: 5
Multiple: 5
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS22LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2366
Product RangeMulticomp Pro Schottky Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMulticomp Pro Schottky Rectifiers
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-123FL
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
Multicomp Pro Schottky Rectifiers
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
