Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSSM-001Copy
Newark Part No.24R7445
Product RangeSSM Series
Your Part Number
40,751 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.270 |
| 50+ | $1.130 |
| 100+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSSM-001Copy
Newark Part No.24R7445
Product RangeSSM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeSSM Series
Contact Voltage AC Nom-
Operating Force Max120gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSM-001 is a single-pole double-throw Snap Action Switch with PBT housing, cover and lever, POM actuator, silver alloy contacts and silver-plated terminals.
- 100mΩ Maximum initial contact resistance
- 100MΩ at 250VDC Insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
SSM Series
Operating Force Max
120gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSM-001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
