Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-024-2025-CLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK7862
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $411.090 |
| 10+ | $369.640 |
| 25+ | $331.640 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$411.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-024-2025-CLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK7862
Technical Datasheet
Shrink Ratio1.67:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.225"
I.D. Recovered Max - Metric5.715mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
1.67:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.225"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
609.6mm
I.D. Recovered Max - Metric
5.715mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
