Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-01100Copy
Newark Part No.98K1153
Product RangeMP SU series
Also Known AsUALSU9V0110000
Your Part Number
431 In Stock
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.870 |
| 100+ | $2.240 |
| 500+ | $1.820 |
| 1000+ | $1.570 |
| 5000+ | $1.390 |
| 10000+ | $1.240 |
| 25000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-01100Copy
Newark Part No.98K1153
Product RangeMP SU series
Also Known AsUALSU9V0110000
Technical Datasheet
Inductance10mH
DC Current Rating100mA
DC Resistance Max8000µohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeMP SU series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SU9V-9H series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 18mH
- Rated currents up to 1A
- DC Resistances as low as 0.3Ω
Technical Specifications
Inductance
10mH
DC Resistance Max
8000µohm
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
DC Current Rating
100mA
Operating Temperature Min
-25°C
Product Range
MP SU series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
