Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-07010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K1155
Product RangeMP SU series
Also Known AsUALSU9V0701000
Your Part Number
1,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.510 |
| 100+ | $1.400 |
| 250+ | $1.280 |
| 500+ | $1.140 |
| 1000+ | $1.030 |
| 2500+ | $0.911 |
| 5000+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-07010Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K1155
Product RangeMP SU series
Also Known AsUALSU9V0701000
Technical Datasheet
Inductance1mH
DC Current Rating700mA
DC Resistance Max0.6ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeMP SU series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1mH
DC Resistance Max
0.6ohm
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
DC Current Rating
700mA
Operating Temperature Min
-25°C
Product Range
MP SU series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
