Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSURE-JAB3-230Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AK5097
Product RangeJAB3 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.690 |
Price for:Each
Minimum: 1
Multiple: 1
$39.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSURE-JAB3-230Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AK5097
Product RangeJAB3 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1701
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsAudio Amplifier Board ADAU1701
Product RangeJAB3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SURE-JAB3-230 is an all-in-one mono Class D audio amplifier board integrated with high performance DSP – ADAU1701, outputting 30W into a 8Ohm load based on Texas Instruments TPA3116 chip. With the integrated DSP chip, JAB3 can be applied to various DIY audio, commercial or industrial applications such as digital crossover, bass enhancement, loudspeakers, kiosk, etc. After connection with WONDOM programmer – ICP series, JAB3 supports programming with SigmaStudio, remote control through APP or PC UI.
- 2 X 30W class D audio amplifier board
- 36 x 2.7inches PCB size
- Battery board supported
- Power management circuit
- Gain of speaker output adjustable
- Band-pass filter of speaker output adjustable
- High-pass filter of 3.5mm headphone output adjustable
- Volume of speaker & 3.5mm headphone output adjustable
- Signal level sensor system
- External 3.5mm AUX IN port, power switch port, 3.5mm headphone output
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Audio Amplifier Board ADAU1701
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAU1701
Application Sub Type
Class D Audio Power Amplifier
Product Range
JAB3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
