Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SVP559-20DBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95T3699 |
| Your Part Number | |
| Technical Datasheet |
762 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 5+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SVP559-20DBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95T3699 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
In-Line Balanced XLR Attenuator - 20dB Ideal for all types of prosound interface applications, this device connects in-line with the line level signal and provides fixed 10dB attenuation.
- Male - female connections
- Nickel plated contacts
- 4" length
- Fully pivotal 1" mylar dome tweeter
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Plug Type | - |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
