Print Page
SVP563S-2-M
Speaker / Loudspeaker Audio Connector, 2 Contact, Jack, Panel Mount, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP563S-2-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19P1979
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.440 |
| 25+ | $1.300 |
| 100+ | $1.100 |
| 250+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP563S-2-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19P1979
Technical Datasheet
Product Range-
No. of Contacts2 Contact
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SVP563S-2 is a 2-way Male Speaker Jack with gold plated phosphor bronze pins and black PA insulated body. This panel mount speaker jack has solder termination.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Communications & Networking
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
2 Contact
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for SVP563S-2-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
