Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoT3GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07WX0701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 5+ | $5.400 |
| 10+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT3GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07WX0701
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric75mm
External Depth - Metric51mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.95"
External Depth - Imperial2.01"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27mm
External Depth - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
2.01"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T3G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
