Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoT4WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0705
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 5+ | $6.590 |
| 10+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT4WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0705
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric24.89mm
External Width - Metric111mm
External Depth - Metric57mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial4.37"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Small box for a variety of applications from prototyping to housing small electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and a professional looking finish. Self-tapping screws are provided which retain the lid.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
24.89mm
External Depth - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
-
Enclosure Material
ABS
External Width - Metric
111mm
IP Rating
-
Body Color
White
External Height - Imperial
0.98"
External Depth - Imperial
2.24"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for T4W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
