Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW20 500GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14M2273
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.920 |
| 25+ | $22.880 |
| 50+ | $20.840 |
| 100+ | $19.380 |
| 250+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$24.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW20 500GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14M2273
Technical Datasheet
Product Range-
Wire Gauge20SWG
Conductor Area CSA-
Current Rating-
Reel Length (Imperial)282ft
Reel Length (Metric)86m
No. of Max Strands x Strand Size-
External Diameter0.91mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Reel Length (Imperial)
282ft
No. of Max Strands x Strand Size
-
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
20SWG
Current Rating
-
Reel Length (Metric)
86m
External Diameter
0.91mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW20 500G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
