Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW21 250GCopy
Newark Part No.13M3059
Product RangeTCW
Your Part Number
1,583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 50+ | $18.200 |
| 100+ | $16.990 |
| 250+ | $15.480 |
| 500+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW21 250GCopy
Newark Part No.13M3059
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge21SWG
Conductor Area CSA0.52mm²
Current Rating30A
Reel Length (Imperial)177ft
Reel Length (Metric)54m
No. of Max Strands x Strand SizeSolid
External Diameter0.81mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TCW
Conductor Area CSA
0.52mm²
Reel Length (Imperial)
177ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
21SWG
Current Rating
30A
Reel Length (Metric)
54m
External Diameter
0.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
