Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW22 500GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14M2274
Your Part Number
1,297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
| 25+ | $23.070 |
| 50+ | $21.030 |
| 100+ | $19.540 |
| 250+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW22 500GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14M2274
Technical Datasheet
Product Range-
Wire Gauge22SWG
Conductor Area CSA-
Current Rating-
Reel Length (Imperial)459ft
Reel Length (Metric)140m
No. of Max Strands x Strand Size-
External Diameter0.71mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Reel Length (Imperial)
459ft
No. of Max Strands x Strand Size
-
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
22SWG
Current Rating
-
Reel Length (Metric)
140m
External Diameter
0.71mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW22 500G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
