Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW35 250GCopy
Newark Part No.13M3061
Product RangeTCW
Your Part Number
112 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.610 |
| 50+ | $17.770 |
| 100+ | $16.590 |
| 250+ | $15.120 |
| 500+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW35 250GCopy
Newark Part No.13M3061
Product RangeTCW
Technical Datasheet
Product RangeTCW
Wire Gauge35SWG
Conductor Area CSA0.036mm²
Current Rating5A
Reel Length (Imperial)2575ft
Reel Length (Metric)785m
No. of Max Strands x Strand SizeSolid
External Diameter0.2mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TCW
Conductor Area CSA
0.036mm²
Reel Length (Imperial)
2575ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
35SWG
Current Rating
5A
Reel Length (Metric)
785m
External Diameter
0.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW35 250G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
