Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0620-2009 BLACK 100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15R2503
Product RangeTEM06
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.260 |
| 25+ | $61.800 |
| 50+ | $57.330 |
| 100+ | $54.120 |
| 250+ | $51.440 |
Price for:Each
Minimum: 1
Multiple: 1
$66.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0620-2009 BLACK 100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15R2503
Product RangeTEM06
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.41mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size13 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeTEM06
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
-
Product Range
TEM06
No. of Conductors
2Conductor
Conductor Area CSA
0.41mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
13 x 0.2mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TEM0620-2009 BLACK 100M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
