Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP140Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13M3113
Your Part Number
2,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.420 |
| 100+ | $1.130 |
| 500+ | $1.050 |
| 1000+ | $0.940 |
| 2500+ | $0.763 |
| 5000+ | $0.739 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP140Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13M3113
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd125W
Transition Frequency-
Continuous Collector Current10A
Power Dissipation125W
DC Collector Current10A
RF Transistor CaseTO-218
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TIP140 is a 60V NPN Darlington Transistor designed for general purpose amplifier and low speed switching applications.
- Monolithic construction with built-in base-emitter shunt resistors
- Collector-emitter sustaining voltage (Vceo (sus) = 60V minimum)
- Collector-emitter saturation voltage(Vce (sat) = 2.5V maximum at Ic = 5A)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
-
Power Dissipation
125W
RF Transistor Case
TO-218
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
60V
Power Dissipation Pd
125W
Continuous Collector Current
10A
DC Collector Current
10A
No. of Pins
3Pins
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
