Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP145Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.26M4142
Your Part Number
2,343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.440 |
| 100+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $0.958 |
| 2500+ | $0.778 |
| 5000+ | $0.753 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP145Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.26M4142
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Transition Frequency-
Power Dissipation Pd125W
DC Collector Current10A
Power Dissipation125W
RF Transistor CaseTO-247
No. of Pins3Pins
Transistor Case StyleTO-247
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TIP145 is a -60V PNP Darlington Transistor designed for general purpose amplifier and low speed switching applications.
- Monolithic construction with built-in base-emitter shunt resistors
- Collector-emitter sustaining voltage (Vceo (sus) = 60V minimum)
- Collector-emitter saturation voltage(Vce (sat) = 2V maximum at Ic = 5A)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Transition Frequency
-
DC Collector Current
10A
RF Transistor Case
TO-247
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
10A
Power Dissipation Pd
125W
Power Dissipation
125W
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
