Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-050S RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y6645
Product RangeTS Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.590 |
| 25+ | $47.350 |
| 50+ | $45.510 |
| 100+ | $44.040 |
| 250+ | $42.190 |
Price for:Each
Minimum: 1
Multiple: 1
$51.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-050S RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y6645
Product RangeTS Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max50°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingPanel
Approvals & Standards-
Product RangeTS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
50°C
Contact Operation
-
Approvals & Standards
-
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Min
0°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
TS Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
