Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTW1127Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54M1342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 5+ | $10.590 |
| 10+ | $10.140 |
| 25+ | $9.670 |
| 100+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTW1127Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.54M1342
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeStraight, Pointed
Overall Length160mm
Overall Length160mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
160mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
160mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
