Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-080-155Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8779
Product RangeVTX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.270 |
| 5+ | $39.620 |
| 10+ | $38.050 |
| 25+ | $36.280 |
| 50+ | $34.070 |
| 100+ | $32.290 |
| 250+ | $29.650 |
| 5000+ | $29.050 |
Price for:Each
Minimum: 1
Multiple: 1
$42.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-080-155Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8779
Product RangeVTX
Technical Datasheet
Power Rating80VA
Primary Voltages230V
Secondary Voltages2 x 55V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height40mm
Secondary Current Nom730mA
Product RangeVTX
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 55V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
730mA
SVHC
No SVHC (10-Jun-2022)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
40mm
Product Range
VTX
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
