Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoXRBOX4-E-EA481Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24R8091
Your Part Number
16 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 50+ | $10.320 |
| 100+ | $9.620 |
| 250+ | $8.770 |
| 500+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoXRBOX4-E-EA481Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24R8091
Technical Datasheet
Connector Kit TypeWire Ferrule
Kit Contents4 Types of 4mm to 16mm Ferrules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XRBOX4-E-EA481 is a 4-type Ferrule Kit made of nylon insulation and copper tube connector with tin-plated surface treatment.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
4 Types of 4mm to 16mm ferrules.
Technical Specifications
Connector Kit Type
Wire Ferrule
Product Range
-
Kit Contents
4 Types of 4mm to 16mm Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for XRBOX4-E-EA481
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
