Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoXRBOX5-E-EA481Copy
Newark Part No.24R8093
Your Part Number
111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 50+ | $13.550 |
| 100+ | $12.650 |
| 250+ | $11.530 |
| 500+ | $10.840 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoXRBOX5-E-EA481Copy
Newark Part No.24R8093
Technical Datasheet
Connector Kit TypeWire Ferrule
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XRBOX5-E-EA481 from Multicomp Pro is a ferrule kit. These ferrules are designed to provide neat end termination to multi-stranded wires. They also provide a secure connection to terminal blocks and captive terminals and stop wire strands short circuiting to adjacent connectors.
- Tin plated copper hollow tube with nylon insulation
- Maximum electrical rating of 600V at 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Electrical, Hobby & Education, Instrumentation, Mechanical
Contents
5 types of 0.5mm to 2.5mm colour coded insulated ferrules (E0508-Orange, E1008-L-Yellow, E1508-Red, E2508-Blue, E7508-L-White).
Technical Specifications
Connector Kit Type
Wire Ferrule
Product Range
-
Kit Contents
5 Types of 0.5mm to 2.5mm Colour Coded Insulated Ferrules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for XRBOX5-E-EA481
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
