Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 029-0005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01P4193 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 25+ | $0.608 |
| 50+ | $0.585 |
| 100+ | $0.574 |
| 250+ | $0.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 029-0005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01P4193 |
| Technical Datasheet | |
| Tape Type | Insulating |
| Adhesive Type | - |
| Tape Backing Material | PET (Polyester) Film |
| Tape Colour | Blue |
| Total Tape Thickness | 2.2 mil (0.055 mm) |
| Roll Length - Imperial | - |
| Roll Length - Metric | - |
| Tape Width - Imperial | 0.31" |
| Tape Width - Metric | 8mm |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Tape Type | Insulating |
|---|---|
| Tape Backing Material | PET (Polyester) Film |
| Total Tape Thickness | 2.2 mil (0.055 mm) |
| Roll Length - Metric | - |
| Tape Width - Metric | 8mm |
| SVHC | No SVHC (07-Jul-2017) |
| Adhesive Type | - |
|---|---|
| Tape Colour | Blue |
| Roll Length - Imperial | - |
| Tape Width - Imperial | 0.31" |
| Product Range | - |
Technical Docs (1)
Alternatives for 029-0005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
