Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No061-7005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74M5592
Product Range061-7005-8 Series
Your Part Number
1,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $6.190 |
| 25+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No061-7005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74M5592
Product Range061-7005-8 Series
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter19mm
Product Range061-7005-8 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 061-7005 is a 19mm Fluted Control Knob, made of solid aluminium in black colour.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
-
Knob Material
Aluminium
Knob Diameter
19mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Knob / Dial Style
Round with Top Indicator Line
Product Range
061-7005-8 Series
Technical Docs (1)
Alternatives for 061-7005
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
