Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 1681Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92N3602 |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 2+ | $15.190 |
| 5+ | $13.890 |
| 10+ | $13.150 |
| 25+ | $12.160 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 1681Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92N3602 |
| Technical Datasheet | |
| Insulator Colour | Blue |
| Product Range | - |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Insulator Material | Polyolefin |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 1681 is a Butt Splice Terminal made of copper with electro-tin plated finish. It comes with a polyolefin insulator. It accepts 16 to 14AWG wire.
- Meltable and integral inner wall
- 275°F Shrink temperature
- 2200psi Tensile strength
- 1000V/Mil Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Insulator Colour | Blue |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | - |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Material | Polyolefin |
Technical Docs (1)
Alternatives for 1681
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
