Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No2562Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92N4777
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 10+ | $10.550 |
| 20+ | $10.000 |
| 50+ | $9.450 |
| 100+ | $8.890 |
| 200+ | $5.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2562Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92N4777
Technical Datasheet
Bumper / Feet MountingAdhesive
Bumper / Feet MaterialPU (Polyurethane)
Height1.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2562 is a clear Cylindrical-shaped Bumper made of polyurethane.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Height
1.5mm
Base Width
-
Bumper / Feet Colour
Transparent
SVHC
No SVHC (15-Jan-2019)
Bumper / Feet Material
PU (Polyurethane)
Base Diameter
12.7mm
Bumper / Feet Style
Round
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
