Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No27.187.1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80P3641
Your Part Number
2,372 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.610 |
| 25+ | $1.560 |
| 50+ | $1.500 |
| 100+ | $1.430 |
| 250+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No27.187.1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80P3641
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7mm
Insulator ColourRed
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 27.187.1 from Multicomp is a red colour crocodile clip. It is made of brass body nickel plated with nylon housing.
- Current rating is 10A
- Jaw opening maximum is 7mm
- Voltage rating is 30VAC
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Instrumentation, Power Management, Patch Panels, Automated Test Equipment
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7mm
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 27.187.1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
