Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No28H-2D-BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74M6702
Your Part Number
458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 10+ | $7.940 |
| 25+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No28H-2D-BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74M6702
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter28mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
28mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
