Print Page
Image is for illustrative purposes only. Please refer to product description.

626 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.620 |
| 25+ | $76.550 |
| 50+ | $69.490 |
| 100+ | $64.410 |
| 250+ | $60.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$83.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 29-196-MT is a flat solder Terminal Lug made of brass with matte tin plated finish. This compression lug has 10mm stud/tab size.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Stud Size - Imperial
#10
Stud Size - Metric
M5
Product Range
-
Stud Size - Imperial
10
Terminal Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
