Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No3970Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84N988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $48.560 |
| 25+ | $44.840 |
| 50+ | $40.940 |
| 100+ | $39.870 |
| 250+ | $38.110 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$242.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3970Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84N988
Technical Datasheet
Product Range-
Wire Size (AWG)24AWG to 22AWG
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPolyolefin
Stud Size - Imperial6
Insulator ColourTransparent
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 3970 is a brazed seam Spade Terminal made of copper with electro-tin plated finish. It comes with a polyolefin insulation. It accepts 24 to 22AWG wire.
- Meltable and integral inner wall
- 275°F Shrink temperature
- 2200psi Tensile strength
- 1000V/Mil Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
24AWG to 22AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M3.5
Insulator Material
Polyolefin
Insulator Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 3970
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
