Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No507-1367Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15J7251
Product RangeMulticomp Type HS10 Solder Wire
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.590 |
| 5+ | $99.090 |
| 20+ | $94.590 |
| 50+ | $90.080 |
Price for:Each
Minimum: 1
Multiple: 1
$103.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No507-1367Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15J7251
Product RangeMulticomp Type HS10 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeMulticomp Type HS10 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
Multicomp Type HS10 Solder Wire
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 507-1367
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
