Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No6839-10PKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.53M5332
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 25+ | $7.320 |
| 50+ | $6.550 |
| 100+ | $5.710 |
| 250+ | $5.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6839-10PK is a 0.672W incandescent Lamp with CC-2F filament and sub midget flanged base.
- 0.024A Current
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Average Bulb Life
4000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Sub-Midget Flanged
MSCP
0.13
Product Range
-
Technical Docs (2)
Alternatives for 6839-10PK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
