Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No8459-0674Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16N942
Your Part Number
511 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 100+ | $0.618 |
| 250+ | $0.561 |
| 500+ | $0.490 |
| 1000+ | $0.442 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8459-0674 is a Battery Strap for 9B batteries. Contacts are made of brass with nickel plated finish. Red wire connected to female contact and black wire connected to male contact.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Strap
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for 8459-0674
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
