Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No8588-0075ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67W2251
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 100+ | $2.940 |
| 250+ | $2.700 |
| 500+ | $2.490 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0075ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67W2251
Technical Datasheet
In Line Connector ARJ12
Connector TypeAdapter, In-Line
In Line Connector BRJ12
Connector Type ARJ12
Connector Type BRJ12
Product Range-
Convert From GenderJack
Convert From Positions12Positions
Convert To GenderPlug
Convert To Positions6Positions
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 85888-0075A is a Modular Splitter with flash gold phosphor bronze contacts and an ivory no poison PC plug housing (ivory no poison ABS jack housing). This splitter features 2 x 6P6C jack to 6P6C plug.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Imaging, Video & Vision
Technical Specifications
In Line Connector A
RJ12
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Plug
SVHC
No SVHC (07-Nov-2024)
Connector Type
Adapter, In-Line
Connector Type A
RJ12
Product Range
-
Convert From Positions
12Positions
Convert To Positions
6Positions
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
