Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-TO-1808Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2229
Product RangeCBS Series
Your Part Number
1,050 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 25+ | $0.251 |
| 50+ | $0.232 |
| 100+ | $0.215 |
| 250+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TO-1808Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2229
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CBS-TO-1808 is a non-insulated block Fork Terminal made of ETP copper with tin plated finish. This non-insulated crimp terminal features size #8 of stud/tab and accepts 22 to18AWG wire. Strip away the end 3/4-inches of the wire insulation.
- 482°C Maximum temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
