Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2232
Product RangeCBS Series
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 25+ | $0.515 |
| 50+ | $0.475 |
| 100+ | $0.438 |
| 250+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1410Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2232
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Stud Size - Imperial10
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CBS-TV-1410 is an insulated block Spade/Fork Tongue Terminal made of copper with electro-tin plated finish and a blue vinyl (PVC) UL94V-0 insulator. This crimp terminal features butted seam, size #10 of stud/tab and accepts 16 to 14AWG wire.
- 600V Rated voltage
- -40 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CBS-TV-1410
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
