Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCCS-TO-1818Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2258
Product RangeCCS-TO Series
Your Part Number
1,969 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 25+ | $3.390 |
| 50+ | $3.120 |
| 100+ | $2.880 |
| 250+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-TO-1818Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2258
Product RangeCCS-TO Series
Technical Datasheet
Insulator Colour-
Product RangeCCS-TO Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CCS-TO-1818 is a Butt Splice Connector made of alloy steel with nickel plated finish. This high temperature crimp terminal accepts 22 to 18AWG wire size.
- 600V Rated voltage
- 482°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
CCS-TO Series
Wire Size AWG Max
18AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
