Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCF-P1-6-S (6.4) ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73M9492
Your Part Number
10,343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 25+ | $2.550 |
| 50+ | $2.270 |
| 100+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCF-P1-6-S (6.4) ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73M9492
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialPlastic
Knob / Dial StylePointer with Indicator Line
Knob Diameter19mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
19mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.4mm
Knob / Dial Style
Pointer with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
