Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCFS-DF-1825Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2277
Product RangeCFS-DF Series
Your Part Number
2,629 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 25+ | $0.903 |
| 50+ | $0.833 |
| 100+ | $0.769 |
| 250+ | $0.715 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCFS-DF-1825Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2277
Product RangeCFS-DF Series
Technical Datasheet
Product RangeCFS-DF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA2.08mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CFS-DF-1825 is a female Disconnect Terminal made of copper with electro-tin plated finish and a red nylon 6.6 full sleeve insulator. This quick disconnect crimp terminal features 0.25 x 0.032-inch stud/tab and accepts 22 to 18AWG wire size.
- 600V Rated voltage
- -40 to 105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive Systems, Cable & Wire Protection, Routing, Electrical, Industrial Automation, Robotics
Technical Specifications
Product Range
CFS-DF Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (16-Jul-2019)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
2.08mm²
Terminal Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
