Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCH25-2032LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74T3159
Product RangeMC CR2032 Battery Holders
Your Part Number
29,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
| 100+ | $0.598 |
| 250+ | $0.549 |
| 500+ | $0.488 |
| 1000+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH25-2032LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74T3159
Product RangeMC CR2032 Battery Holders
Technical Datasheet
Battery Sizes AcceptedCR2032
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMC CR2032 Battery Holders
SVHCNo SVHC (23-Jan-2024)
Product Overview
This CH25-2032LF is PCB mounting holder for use with lithium coin cells. The cell is held firmly in place by the positive (top) contact. Black PBT housing, nickel-plated nickel over phosphor bronze contacts.
- Battery holder for 20mm coin cell batteries
- Tin plated over nickel phosphor bronze 0.6mm thick contact
- PBT black colour housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
CR2032
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
MC CR2032 Battery Holders
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
