Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCLB300RTP + SPC125Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M8668
Your Part Number
861 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.830 |
| 100+ | $0.562 |
| 500+ | $0.487 |
| 1000+ | $0.423 |
| 2500+ | $0.343 |
| 10000+ | $0.333 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300RTP + SPC125Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M8668
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorRed
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300RTP + SPC125 is a red transparent low profile Combined Lens/Mount made of polycarbonate (PC), with 180° beam angle and dome shape. This combined lens and mount provides increased apparent brightness, wider viewing angle and added protection. Snap-in lens/mount from front and whilst holding this in position insert the LED from the back. Suitable for use with standard 5mm T-1-3/4 LEDs.
- 1/4" Panel thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lens Type
-
LED Lens Color
Red
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLB300RTP + SPC125
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
